Panasonic 220 μF Electrolytic Capacitor 10V, Radial - EEUFR1A221B Radial

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 43%

View bulk pricing options

Subtotal 125 units (supplied as a tape)*

PHP1,166.25

(exc. VAT)

PHP1,306.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
125 - 495PHP9.33-
500 +PHP5.27443%

*price indicative

Packaging Options:
RS Stock No.:
759-038P
Mfr. Part No.:
EEUFR1A221B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Electrolytic Capacitor

Voltage

10V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

11.2mm

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Termination Type

Radial

Capacitor Ripple Current

455mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Lifetime

5000 h

Width

6.3mm

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

22μA

Series

FR

Automotive Standard

AEC-Q200

Dissipation Factor

0.19%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is designed for high-performance applications, offering excellent reliability and endurance under varied temperature conditions. Ideal for tasks requiring stable capacitance and low equivalent series resistance.

Operating temperature range from -40 °C to +105 °C ensures reliable performance

Rated voltage of 25 V accommodates a wide range of electronic applications

Capacitance Value of 220 μF with a tolerance of ±20 % provides consistent power supply

Low equivalent series resistance empowers effective energy transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy