Panasonic 1500 μF Electrolytic Capacitor 10V, Radial - EEUFR1A152B Radial
- RS Stock No.:
- 759-037P
- Mfr. Part No.:
- EEUFR1A152B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied as a tape)*
PHP1,401.50
(exc. VAT)
PHP1,569.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1,640 unit(s) shipping from November 19, 2026
Units | Per Unit |
|---|---|
| 50 - 120 | PHP28.03 |
| 125 - 495 | PHP16.228 |
| 500 - 2495 | PHP15.86 |
| 2500 + | PHP15.49 |
*price indicative
- RS Stock No.:
- 759-037P
- Mfr. Part No.:
- EEUFR1A152B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1500μF | |
| Voltage | 10V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 1.79A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 8000 h | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10mm | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Series | FR | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 150μA | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1500μF | ||
Voltage 10V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 1.79A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 8000 h | ||
Standards/Approvals RoHS Compliant | ||
Width 10mm | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Series FR | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 150μA | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
