Panasonic 220 μF Electrolytic Capacitor 25V, Radial - EEUFM1E221B Radial
- RS Stock No.:
- 759-021P
- Mfr. Part No.:
- EEUFM1E221B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save PHP836.75
View bulk pricing optionsSubtotal 50 units (supplied as a tape)*
PHP801.20
(exc. VAT)
PHP897.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 25, 2027
Units | Per Unit | Saving |
|---|---|---|
| 50 - 120 | PHP16.024 | - |
| 125 - 495 | PHP9.33 | PHP836.75 |
| 500 - 2495 | PHP9.128 | PHP3,448.00 |
| 2500 + | PHP8.926 | PHP17,745.00 |
*price indicative
- RS Stock No.:
- 759-021P
- Mfr. Part No.:
- EEUFM1E221B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 25V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 950mA | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 3000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 55μA | |
| Automotive Standard | AEC-Q200 | |
| Series | FM | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 25V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 950mA | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Width 8mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 3000 h | ||
Tolerance ±20 % | ||
Leakage Current 55μA | ||
Automotive Standard AEC-Q200 | ||
Series FM | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
