Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface - EEHZC1H121V
- RS Stock No.:
- 759-012P
- Mfr. Part No.:
- EEHZC1H121V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied on a continuous strip)*
PHP5,152.40
(exc. VAT)
PHP5,770.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from September 23, 2027
Units | Per Unit |
|---|---|
| 50 - 245 | PHP103.048 |
| 250 - 495 | PHP79.72 |
| 500 + | PHP49.294 |
*price indicative
- RS Stock No.:
- 759-012P
- Mfr. Part No.:
- EEHZC1H121V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 120μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape and Reel | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 4000 h | |
| Leakage Current | 50μA | |
| Automotive Standard | AEC-Q200 | |
| Series | ZC | |
| Ripple Current | 1.6A | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 120μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape and Reel | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 10mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 4000 h | ||
Leakage Current 50μA | ||
Automotive Standard AEC-Q200 | ||
Series ZC | ||
Ripple Current 1.6A | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
