Panasonic 47 μF Aluminium Polymer Capacitor 35V, Surface
- RS Stock No.:
- 759-006P
- Mfr. Part No.:
- EEHZA1V470V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied on a continuous strip)*
PHP3,367.30
(exc. VAT)
PHP3,771.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from August 06, 2027
Units | Per Unit |
|---|---|
| 50 - 245 | PHP67.346 |
| 250 - 495 | PHP52.13 |
| 500 + | PHP32.252 |
*price indicative
- RS Stock No.:
- 759-006P
- Mfr. Part No.:
- EEHZA1V470V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Tape and Reel | |
| Polarity | Polar | |
| Height | 6.1mm | |
| Length | 6.1mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Ripple Current | 1.3A | |
| Leakage Current | 16.4μA | |
| Series | ZA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Tape and Reel | ||
Polarity Polar | ||
Height 6.1mm | ||
Length 6.1mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Ripple Current 1.3A | ||
Leakage Current 16.4μA | ||
Series ZA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
