Panasonic 10 μF Aluminium Polymer Capacitor 35V, Surface
- RS Stock No.:
- 759-003
- Mfr. Part No.:
- EEHZA1V100R
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP1,247.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP329.63
(exc. VAT)
PHP369.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 03, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP65.926 | PHP329.63 | - |
| 50 - 245 | PHP40.976 | PHP204.88 | PHP1,247.50 |
| 250 - 495 | PHP31.646 | PHP158.23 | PHP8,570.00 |
| 500 + | PHP19.476 | PHP97.38 | PHP23,225.00 |
*price indicative
- RS Stock No.:
- 759-003
- Mfr. Part No.:
- EEHZA1V100R
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10μF | |
| Product Type | Aluminium Polymer Capacitor | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Height | 6.5mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3.5μA | |
| Ripple Current | 900mA | |
| Series | ZA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10μF | ||
Product Type Aluminium Polymer Capacitor | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Height 6.5mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3.5μA | ||
Ripple Current 900mA | ||
Series ZA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 10 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 680 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 27 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 35V, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 35V, Surface
