Panasonic 100 μF Electrolytic Capacitor 35V, Radial - ECEA1VN101U Radial
- RS Stock No.:
- 758-991P
- Mfr. Part No.:
- ECEA1VN101U
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied in a bag)*
PHP1,808.00
(exc. VAT)
PHP2,025.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,985 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 50 - 120 | PHP36.16 |
| 125 - 495 | PHP20.762 |
| 500 - 2495 | PHP20.298 |
| 2500 + | PHP19.828 |
*price indicative
- RS Stock No.:
- 758-991P
- Mfr. Part No.:
- ECEA1VN101U
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Polarity | Bipolar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 230mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 2000 h | |
| Width | 10mm | |
| Lead Pitch | 5mm | |
| Series | SU-A | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 108μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Polarity Bipolar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 230mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 2000 h | ||
Width 10mm | ||
Lead Pitch 5mm | ||
Series SU-A | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 108μA | ||
Tolerance ±20 % | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
