Panasonic 10 μF Electrolytic Capacitor 50V, Radial - ECA1HHG100B Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied as a tape)*

PHP1,163.50

(exc. VAT)

PHP1,303.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
125 - 495PHP9.308
500 - 2495PHP8.844
2500 +PHP8.402

*price indicative

Packaging Options:
RS Stock No.:
758-990P
Mfr. Part No.:
ECA1HHG100B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10μF

Product Type

Electrolytic Capacitor

Voltage

50V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

39mA

Maximum Operating Temperature

105°C

Width

5mm

Standards/Approvals

RoHS Compliant

Lifetime

1000 h

Lead Pitch

5mm

Tolerance

±20 %

Automotive Standard

AEC-Q200

Leakage Current

5μA

Series

NHG

Dissipation Factor

0.12%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor provides reliable performance for various electronic applications, ensuring stable capacitance over a range of voltages. Designed for durability, it meets strict industry standards.

Endurance of 105 °C up to 1000 hours

Rated voltage of 16 V ensures reliable operation

Capacitance range of 100 μF maintains effective performance

Leakage current remains within specified limits post-test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy