Panasonic 220 μF Electrolytic Capacitor 50V, Radial - ECA1HHG221B Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 42%

View bulk pricing options

Subtotal 50 units (supplied as a tape)*

PHP1,329.70

(exc. VAT)

PHP1,489.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,905 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
50 - 120PHP26.594-
125 - 495PHP15.39442%
500 - 2495PHP14.9343%
2500 +PHP14.69844%

*price indicative

Packaging Options:
RS Stock No.:
758-982P
Mfr. Part No.:
ECA1HHG221B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Electrolytic Capacitor

Voltage

50V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

300mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Lifetime

2000 h

Width

10mm

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Series

NHG

Leakage Current

110μA

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a high-performance component designed for reliable energy storage in electronic circuits. It ensures efficient function in a variety of applications, thanks to its robust construction and features.

Endurance rated at 105 °C for 2000 hours ensures reliability under high-temperature conditions

Capacitance ranges from 220 μF at 16 V with a tolerance of ±20 % for precise performance

Low leakage current characteristics enhance overall circuit efficiency

AEC-Q200 compliant, confirming it meets automotive grade reliability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy