Panasonic 1000 μF Electrolytic Capacitor 35V, Radial - ECA1VHG102 Radial
- RS Stock No.:
- 758-977P
- Mfr. Part No.:
- ECA1VHG102
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 50 units (supplied in a bag)*
PHP2,555.90
(exc. VAT)
PHP2,862.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 25, 2027
Units | Per Unit |
|---|---|
| 50 - 245 | PHP51.118 |
| 250 - 495 | PHP30.224 |
| 500 + | PHP29.414 |
*price indicative
- RS Stock No.:
- 758-977P
- Mfr. Part No.:
- ECA1VHG102
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Capacitor Ripple Current | 810mA | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS Compliant | |
| Width | 12.5mm | |
| Series | NHG | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 350μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Capacitor Ripple Current 810mA | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS Compliant | ||
Width 12.5mm | ||
Series NHG | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 350μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
