Nova Capacitor Kit, Through Hole - CCC-161
- RS Stock No.:
- 758-948
- Mfr. Part No.:
- CCC-161
- Manufacturer:
- Nova
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 kit)*
PHP7,863.09
(exc. VAT)
PHP8,806.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit | Saving |
|---|---|---|
| 1 - 4 | PHP7,863.09 | - |
| 5 + | PHP7,391.31 | 5% |
*price indicative
- RS Stock No.:
- 758-948
- Mfr. Part No.:
- CCC-161
- Manufacturer:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Product Type | Capacitor Kit | |
| Mount Type | Through Hole | |
| Construction | Aluminium Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 hours | |
| Standards/Approvals | No | |
| Series | CCC | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Product Type Capacitor Kit | ||
Mount Type Through Hole | ||
Construction Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 hours | ||
Standards/Approvals No | ||
Series CCC | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nova Comp-Card System is a comprehensive assortment of miniature aluminium electrolytic capacitors designed for versatile electronic applications. It includes a wide range of voltage ratings and capacitance values, making it suitable for various circuit requirements.
Contains 16 values with a total of 665 capacitors
Voltage range from 6.3V to 63V
Lifespan of 1,000 hours under rated conditions
Related links
- Nova, Through Hole Aluminium Capacitor Kit 270
- Nova, Through Hole Polyester Capacitor Kit 440
- Nova, Through Hole Polyester Capacitor Kit 405
- Nova, Surface Ceramic Capacitor Kit
- Nova, Surface Ceramic Dielectric Capacitor Kit 4800
- Nova, Through Hole Aluminium Capacitor Kit 243
- Nova, Through Hole Ceramic Capacitor Kit 600
- Nova, Through Hole Aluminium Capacitor Kit 167
