Vishay 1000 μF Capacitor 450V dc, Screw - MAL220217102E3

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP4,480.18

(exc. VAT)

PHP5,017.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP4,480.18-
5 +PHP4,346.182%

*price indicative

RS Stock No.:
735-408
Mfr. Part No.:
MAL220217102E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Screw

Construction

Non-Solid Electrolyte

Packaging

Cardboard Box

Polarity

Polar

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Capacitor Ripple Current

6A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Lifetime

10000 h

Standards/Approvals

EN 130300, IEC 60384-4, RoHS

Lead Pitch

22.2mm

Tolerance

±20 %

Automotive Standard

No

Series

202 PML-ST

Equivalent Series Resistance ESR

116mΩ

COO (Country of Origin):
CN
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.

Long useful life of 10000 hours at +85 °C

Low ESR in smaller case size

Pressure relief in the Terminal disc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy