Vishay 22000 μF Capacitor 63V dc, Screw - MAL210118223E3
- RS Stock No.:
- 735-405
- Mfr. Part No.:
- MAL210118223E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 5 more to save PHP571.05
View bulk pricing optionsSubtotal (1 unit)*
PHP3,815.39
(exc. VAT)
PHP4,273.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 23 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,815.39 | - |
| 5 + | PHP3,701.18 | PHP571.05 |
*price indicative
- RS Stock No.:
- 735-405
- Mfr. Part No.:
- MAL210118223E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 22000μF | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Height | 80mm | |
| Polarity | Polar | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 11.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Lead Pitch | 22.2mm | |
| Leakage Current | 2.8mA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 19 | |
| Series | 101/102 PHR-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 22000μF | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Height 80mm | ||
Polarity Polar | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 11.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Lead Pitch 22.2mm | ||
Leakage Current 2.8mA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 19 | ||
Series 101/102 PHR-ST | ||
- COO (Country of Origin):
- CN
101 PHR-ST Series
Clamp-fixing +85°C
Note
Related links
- Vishay 22000 μF Capacitor 63V dc, Screw - MAL210118223E3
- TDK 22000 μF Capacitor 63V dc, Screw
- KEMET 22000 μF Capacitor 63V dc, Screw - ALS40A223KF063
- TDK 22000 μF Capacitor 63V dc, Screw - B41456B8229M600
- TDK 22000 μF Capacitor 63V dc, Screw - B41580A8229M600
- TDK 22000 μF Capacitor 63V dc, Screw - B41560A8229M600
- KEMET 22000 μF Capacitor 63V dc, Screw - PEH200MJ5220MB2
- KEMET 22000 μF Capacitor 63V dc, Screw - ALS30A223KE063
