Vishay 4700 μF Capacitor 350V dc, Screw - MAL220215472E3
- RS Stock No.:
- 733-897
- Mfr. Part No.:
- MAL220215472E3
- Manufacturer:
- Vishay
Subtotal (1 pack of 112 units)*
PHP946,507.07
(exc. VAT)
PHP1,060,087.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 112 + | PHP8,450.956 | PHP946,507.07 |
*price indicative
- RS Stock No.:
- 733-897
- Mfr. Part No.:
- MAL220215472E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 350V dc | |
| Mount Type | Screw | |
| Packaging | Cardboard Box | |
| Height | 105mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 65mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 14.2A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS, IEC 60384-4, EN 130300 | |
| Automotive Standard | No | |
| Series | 202 PML-ST | |
| Equivalent Series Resistance ESR | 31mΩ | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 350V dc | ||
Mount Type Screw | ||
Packaging Cardboard Box | ||
Height 105mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 65mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 14.2A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS, IEC 60384-4, EN 130300 | ||
Automotive Standard No | ||
Series 202 PML-ST | ||
Equivalent Series Resistance ESR 31mΩ | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- CN
The Vishay Electrolytic Capacitor is designed for high ripple current applications, ensuring reliability in demanding environments. This component's robust construction makes it Ideal for power supply filtering and energy storage solutions.
Long useful life of 10,000 hours at 85 °C
Low ESR in smaller case sizes compared to similar series
Related links
- Vishay 4700 μF Capacitor 350V dc, Screw - MAL220215472E3
- Vishay 4700 μF Capacitor 350V dc, Screw
- KEMET 4700 μF Capacitor 350V dc, Screw - ALS30A472QH350
- KEMET 3300 μF Capacitor 350V dc, Screw - ALS70A332KF350
- KEMET 470 μF Capacitor 350V dc, Screw
- TDK 6000 μF Capacitor 350V dc, Screw
- KEMET 3300 μF Capacitor 350V dc, Screw
- KEMET 1500 μF Capacitor 350V dc, Screw
