Vishay 680 μF Capacitor 25V dc, Through Hole - MAL202116681E3 Axial
- RS Stock No.:
- 733-896
- Mfr. Part No.:
- MAL202116681E3
- Manufacturer:
- Vishay
Subtotal (1 pack of 1020 units)*
PHP148,716.00
(exc. VAT)
PHP166,566.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 1020 + | PHP145.80 | PHP148,716.00 |
*price indicative
- RS Stock No.:
- 733-896
- Mfr. Part No.:
- MAL202116681E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 640mA | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 35mm | |
| Standards/Approvals | EU, IEC | |
| Width | 10mm | |
| Lifetime | 200000 h | |
| Equivalent Series Resistance ESR | 323mΩ | |
| Series | 021 ASM | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 38μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 640mA | ||
Pin Count 2 | ||
Termination Type Axial | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 35mm | ||
Standards/Approvals EU, IEC | ||
Width 10mm | ||
Lifetime 200000 h | ||
Equivalent Series Resistance ESR 323mΩ | ||
Series 021 ASM | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 38μA | ||
- COO (Country of Origin):
- AT
The Vishay Electrolytic Capacitor is designed for high-performance applications, offering exceptional reliability and long service life in demanding environments. It serves as a Crucial component for energy storage and signal processing in various electronic circuits.
Offers a rated capacitance range from 100 μF to 1500 μF
Designed for use in temperatures ranging from -40 °C to +85 °C
Related links
- Vishay 680 μF Capacitor 25V dc, Through Hole - MAL202116681E3 Axial
- Vishay 680 μF Capacitor 25V dc, Through Hole Axial
- Vishay 680 μF Capacitor 25V dc, Through Hole - MAL212616681E3 Axial
- Vishay 680 μF Capacitor 25V dc, Through Hole - MAL229956681E3
- Vishay 220 μF Capacitor 25V dc, Through Hole - MAL202126221E3 Axial
- Vishay 1000 μF Capacitor 25V dc, Through Hole - MAL202116102E3 Axial
- Vishay 100 μF Capacitor 25V dc, Through Hole - MAL203136101E3 Axial
- Vishay 3900 μF Capacitor 25V dc, Through Hole - MAL212616392E3 Axial
