Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL214655682E3 Radial
- RS Stock No.:
- 733-893
- Mfr. Part No.:
- MAL214655682E3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 500 units)*
PHP131,616.00
(exc. VAT)
PHP147,410.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 500 + | PHP263.232 | PHP131,616.00 |
*price indicative
- RS Stock No.:
- 733-893
- Mfr. Part No.:
- MAL214655682E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Height | 31mm | |
| Length | 31mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 3.1A | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 6000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 1.1mA | |
| Series | 146 RTI | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Height 31mm | ||
Length 31mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 3.1A | ||
Termination Type Radial | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 6000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 1.1mA | ||
Series 146 RTI | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- AT
The Vishay Aluminum Electrolytic Capacitor is designed for applications requiring high reliability and long life. This product effectively filters and smooths power supply fluctuations, making it essential for stable electronic performance.
Rated capacitance range from 680 μF to 6800 μF ensures versatility in application
Operational temperature range from -55 °C to +125 °C enhances reliability in extreme conditions
Related links
- Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL214655682E3 Radial
- Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL224655682E3 Radial
- Vishay 6800 μF Capacitor 16V dc, Through Hole - MAL219055682E3 Radial
- Vishay 1000 μF Capacitor 16V dc, Through Hole - MAL217055102E3 Radial
- Vishay 470 μF Capacitor 16V dc, Through Hole - MAL214655471E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL216055222E3 Radial
- Vishay 2200 μF Capacitor 16V dc, Through Hole - MAL214655222E3 Radial
- Vishay 1500 μF Capacitor 16V dc, Through Hole - MAL214655152E3 Radial
