Vishay 1000 μF Capacitor 63V dc, Through Hole - MAL212618102E3 Axial

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP777.71

(exc. VAT)

PHP871.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP777.71
10 - 49PHP481.94
50 - 99PHP373.20
100 +PHP334.05

*price indicative

RS Stock No.:
732-955
Mfr. Part No.:
MAL212618102E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1000μF

Voltage

63V dc

Mount Type

Through Hole

Construction

Polarised Aluminium Electrolytic Capacitor

Packaging

Box

Polarity

Polar

Length

38mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Axial

Capacitor Ripple Current

3.72A

Pin Count

2

Maximum Operating Temperature

125°C

Lead Pitch

15mm

Lifetime

8000 h AT 125 °C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.105Ω

Series

126 ALX

Tolerance

± 20 %

Leakage Current

796μA

Dissipation Factor

10%

COO (Country of Origin):
AT
The Vishay 1000μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.

Extra long life

High ripple current

High temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy