Vishay 2200 μF Capacitor 50V dc, Through Hole - MAL214651222E3 Radial
- RS Stock No.:
- 732-949
- Mfr. Part No.:
- MAL214651222E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 unit)*
PHP537.61
(exc. VAT)
PHP602.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP537.61 | - |
| 10 - 49 | PHP333.18 | 38% |
| 50 - 99 | PHP258.37 | 51% |
| 100 + | PHP231.40 | 56% |
*price indicative
- RS Stock No.:
- 732-949
- Mfr. Part No.:
- MAL214651222E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Lifetime | 6000 h | |
| Tolerance | ±20 % | |
| Series | 146 RTI | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 1.1mA | |
| Equivalent Series Resistance ESR | 0.132Ω | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Lifetime 6000 h | ||
Tolerance ±20 % | ||
Series 146 RTI | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 1.1mA | ||
Equivalent Series Resistance ESR 0.132Ω | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- AT
146 RTI series radial
Related links
- Vishay 2200 μF Capacitor 50V dc, Through Hole - MAL214651222E3 Radial
- Vishay 2200 μF Capacitor 50V dc, Through Hole - MAL224651222E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole Radial
- Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL203856222E3 Radial
- Vishay 2200 μF Capacitor 35V dc, Through Hole - MAL215030222E3 Radial
- Vishay 2200 μF Capacitor 50V dc Through Hole - MAL204861222E3 Solder
- Vishay 2200 μF Capacitor 10V dc, Through Hole - MAL211814222E3 Axial
- Vishay 2200 μF Capacitor 25V dc, Through Hole - MAL212016222E3 Axial
