Vishay 680 μF Aluminium Electrolytic Capacitor 50V, SMD Surface Mount - MAL214699109E3
- RS Stock No.:
- 732-945
- Mfr. Part No.:
- MAL214699109E3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 unit)*
PHP265.20
(exc. VAT)
PHP297.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 600 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP265.20 | - |
| 10 - 24 | PHP172.62 | 34% |
| 25 - 99 | PHP104.15 | 60% |
| 100 - 499 | PHP101.26 | 61% |
| 500 + | PHP99.33 | 62% |
*price indicative
- RS Stock No.:
- 732-945
- Mfr. Part No.:
- MAL214699109E3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | SMD | |
| Packaging | Tape & Reel | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -5°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Width | 16mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 340μA | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.65Ω | |
| Ripple Current | 1.3A | |
| Series | 146 CTI | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type SMD | ||
Packaging Tape & Reel | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -5°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Width 16mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 340μA | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.65Ω | ||
Ripple Current 1.3A | ||
Series 146 CTI | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- AT
Related links
- Vishay 470 μF Aluminium Electrolytic Capacitor 50V, SMD Surface Mount - MAL214699108E3
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H221AV SMD
- Panasonic 330 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H331AV SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H330P SMD
- Vishay 4.7 μF Capacitor 50V dc, SMD Surface Mount - MAL215371478E3
- Panasonic 330 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFT1H331GV SMD
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHC1H470P SMD
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEFN1H100UR SMD
