Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL219050102E3 Radial

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP756.80

View bulk pricing options

Subtotal (1 unit)*

PHP217.48

(exc. VAT)

PHP243.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP217.48-
10 - 24PHP141.80PHP756.80
25 - 99PHP104.39PHP2,827.25
100 - 499PHP93.95PHP12,353.00
500 +PHP55.67PHP80,905.00

*price indicative

RS Stock No.:
732-944
Mfr. Part No.:
MAL219050102E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

1000μF

Voltage

35V dc

Construction

Polarised Aluminium Electrolytic Capacitor

Mount Type

Through Hole

Packaging

Taped in Box

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

2.2A

Termination Type

Radial

Maximum Operating Temperature

125°C

Standards/Approvals

RoHs

Lifetime

5000 AT 125 °C

Lead Pitch

5mm

Tolerance

± 20 %

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.03Ω

Leakage Current

353μA

Series

190 RTL

Dissipation Factor

12%

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D

Very long useful life 2500h to 6000h at 125°C

AEC-Q200 qualified

Excellent ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy