Vishay 4700 μF Capacitor 100V dc, Screw - MAL210119472E3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,308.27

(exc. VAT)

PHP3,705.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP3,308.27
5 +PHP3,242.34

*price indicative

RS Stock No.:
732-941
Mfr. Part No.:
MAL210119472E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700μF

Product Type

Capacitor

Voltage

100V dc

Construction

Cylindrical Can

Mount Type

Screw

Packaging

Box

Height

80mm

Polarity

Polar

Length

80mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

7.3A

Maximum Operating Temperature

85°C

Lifetime

10000 h

Standards/Approvals

EU, IEC 61249-2-21, RoHS

Lead Pitch

12.8mm

Leakage Current

940μA

Tolerance

±20 %

Equivalent Series Resistance ESR

31mΩ

Series

101/102 PHR-ST

Automotive Standard

No

COO (Country of Origin):
CN

101 PHR-ST Series


Vishay 101 PHR-ST series aluminium electrolytic capacitors have polarized screw terminals. The 101 PHR-ST series is suitable for a wide range of applications including buffering and filtering, motor drives, inverters, UPS, and pulsed power supplies.

Long useful life

Non-solid electrolyte

High ripple current

Insulated with a blue sleeve

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers for termination are supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy