Vishay 47 μF Capacitor 100V, SMD Surface Mount - MAL214297108E3
- RS Stock No.:
- 697-457P
- Mfr. Part No.:
- MAL214297108E3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
PHP648.50
(exc. VAT)
PHP726.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 25 - 99 | PHP25.94 |
| 100 - 499 | PHP15.96 |
| 500 + | PHP14.96 |
*price indicative
- RS Stock No.:
- 697-457P
- Mfr. Part No.:
- MAL214297108E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 100V | |
| Mount Type | SMD | |
| Construction | Enclosed | |
| Length | 6.3mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Equivalent Series Resistance ESR | 0.66Ω | |
| Automotive Standard | No | |
| Series | 142 CVZ | |
| Tolerance ± | 20% | |
| Leakage Current | 24μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 100V | ||
Mount Type SMD | ||
Construction Enclosed | ||
Length 6.3mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Equivalent Series Resistance ESR 0.66Ω | ||
Automotive Standard No | ||
Series 142 CVZ | ||
Tolerance ± 20% | ||
Leakage Current 24μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is designed for SMD (Surface Mount Device) applications, offering exceptional performance in filtering, smoothing, and buffering circuits. Constructed with high reliability, it operates effectively with a wide capacitance range of 1 μF to 2200 μF and a rated voltage from 6.3 V to 100 V. This Capacitor is ideally suited for high-density assembly needs, accommodating temperature ranges from -55 °C to +105 °C, ensuring optimal functionality in demanding environments. Its low ESR (Equivalent Series Resistance) supports prolonged useful life and stability under stress, making this component a perfect choice for industrial and telecom applications.
Utilises SMD technology for high-density assembly efficiency
High reliability ensures dependable performance over time
Extended useful life of up to 5000 hours at 105 °C
Low ESR allows for increased capacitance and temperature stability
Features a rated voltage range from 6.3 V to 100 V, catering to various applications
Operational temperature range of -55 °C to +105 °C supports versatile environmental adaptability
Supplied in blister tape on reel for easy handling and installation
Polarised design with self-healing properties enhances durability and safety
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
