Vishay 100 μF Capacitor 100V, SMD Surface Mount - MAL214297007E3

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 40%

View bulk pricing options

Subtotal 10 units (supplied on a continuous strip)*

PHP668.80

(exc. VAT)

PHP749.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
10 - 24PHP66.88-
25 - 99PHP39.5340%
100 +PHP38.5242%

*price indicative

Packaging Options:
RS Stock No.:
697-454P
Mfr. Part No.:
MAL214297007E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100μF

Product Type

Capacitor

Voltage

100V

Mount Type

SMD

Construction

Enclosed

Length

8mm

Minimum Operating Temperature

55°C

Diameter

380mm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Lifetime

5000 h

Leakage Current

35μA

Equivalent Series Resistance ESR

0.17Ω

Automotive Standard

No

Tolerance ±

20%

Series

142 CVZ

Dissipation Factor

0.13%

COO (Country of Origin):
CN
The Vishay Capacitor is designed for high-density assemblies and operates efficiently in demanding applications. With a nominal capacitance range of 1000 μF and rated voltage of 6.3 V, this Capacitor delivers excellent performance in smoothing, filtering, and buffering applications across various industrial and professional settings. Its robust construction ensures high reliability and longevity, boasting a useful life of up to 5000 hours at 105 °C. The specific design allows it to withstand high ripple currents, making it Ideal for telecom and general industrial applications, particularly where space-saving solutions are crucial. Its compatibility with lead-free soldering processes enhances its usability across modern electronic manufacturing standards.

Designed for automatic placement on printed circuit boards for efficient manufacturing


High ripple current capability, making it suitable for demanding industrial applications


SMD technology supports Compact designs, Ideal for high density assemblies


Polarised aluminium electrolytic construction ensures self-healing properties


Rated capacitance range enables versatile applications across different sectors


Lead-free compatible soldering process aligns with modern environmental standards


Designed according to stringent IEC specifications for optimal performance in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy