Vishay 4.7 μF Capacitor 100V, SMD Surface Mount - MAL214297001E3
- RS Stock No.:
- 697-453P
- Mfr. Part No.:
- MAL214297001E3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-453P
- Mfr. Part No.:
- MAL214297001E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 100V | |
| Construction | Enclosed | |
| Mount Type | SMD | |
| Length | 4mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Series | 142 CVZ | |
| Equivalent Series Resistance ESR | 1.35Ω | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.13% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 4.7μF | ||
Voltage 100V | ||
Construction Enclosed | ||
Mount Type SMD | ||
Length 4mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Series 142 CVZ | ||
Equivalent Series Resistance ESR 1.35Ω | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.13% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor provides a robust solution for high-density assemblies, designed to deliver reliable performance across various applications. Featuring a design that excels under high temperatures, this Capacitor offers a useful life of up to 5000 hours at 105 °C, making it Ideal for industrial and professional environments. Built to meet rigorous standards, it combines low equivalent series resistance (ESR) with charge and discharge-proof capabilities. This Capacitor is also lead-free and reflow solderable, ensuring compliance with contemporary manufacturing practices, particularly in electronic devices that require space efficiency without compromising on quality.
Charge and discharge proof capabilities promote safety and longevity
Material categorisation aligns with compliance standards for electronic components
Rated capacitance range from 1 μF to 2200 μF offers versatile application options
Wide rated voltage range from 6.3 V to 100 V to support various electronic circuits
Operational temperature range of -55 °C to +105 °C makes it suitable for diverse environments
Supplied in blister tape on reel for automatic placement, simplifying assembly processes
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
