Vishay 10 μF Capacitor 100V, SMD Surface Mount - MAL214297501E3
- RS Stock No.:
- 697-449P
- Mfr. Part No.:
- MAL214297501E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP886.00
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
PHP554.00
(exc. VAT)
PHP620.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 25 - 99 | PHP22.16 | - |
| 100 + | PHP13.30 | PHP886.00 |
*price indicative
- RS Stock No.:
- 697-449P
- Mfr. Part No.:
- MAL214297501E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 100V | |
| Construction | Enclosed | |
| Mount Type | SMD | |
| Length | 4mm | |
| Minimum Operating Temperature | 55°C | |
| Diameter | 380mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Series | 142 CVZ | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 1.35Ω | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 100V | ||
Construction Enclosed | ||
Mount Type SMD | ||
Length 4mm | ||
Minimum Operating Temperature 55°C | ||
Diameter 380mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Series 142 CVZ | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 1.35Ω | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- CN
The Vishay Capacitor is designed for high temperature, low impedance applications, specifically within the 142 CVZ series. This robust component ensures optimal performance in demanding environments, making it Ideal for various industrial and telecom applications. Its design features polarised electrolytic construction with a self-healing non-solid electrolyte, ensuring reliable operation and extended lifespan. Capable of enduring temperatures up to 105 °C, this Capacitor offers a useful life of up to 5000 hours under continuous operation, effectively meeting the requirements for high-density assemblies and professional applications.
Rated capacitance range extends from 1 μF to 2200 μF, allowing versatile usage across different circuits
Thermal endurance supports a category temperature range from -55 °C to +105 °C, ensuring reliability in extreme conditions
SMD (Chip) configuration enhances space efficiency for high-density assemblies
Features a tolerance on capacitance of ± 20 %, providing flexibility in circuit designs
Lead (Pb)-free and reflow solderable, accommodating modern PCB assembly processes
Extensive endurance testing demonstrates resilience with a typical useful life of 100,000 hours at lower temperatures
Black mark or - sign on capacitors clearly indicates the cathode, simplifying installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
