Panasonic 390 μF Aluminium Polymer Capacitor 35V, Surface
- RS Stock No.:
- 688-009P
- Mfr. Part No.:
- EEHZV1V391UV
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal 25 units (supplied on a continuous strip)*
PHP69,441.30
(exc. VAT)
PHP77,774.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from October 04, 2027
Units | Per Unit | Saving |
|---|---|---|
| 25 + | PHP2,777.652 | - |
*price indicative
- RS Stock No.:
- 688-009P
- Mfr. Part No.:
- EEHZV1V391UV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 390μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 12mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS Compliant | |
| Leakage Current | 136.5μA | |
| Series | ZVU | |
| Ripple Current | 4.6A | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 12mΩ | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 390μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 12mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS Compliant | ||
Leakage Current 136.5μA | ||
Series ZVU | ||
Ripple Current 4.6A | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 12mΩ | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
