C & K 1.5 F Supercapacitor 2.5V, Through Hole - B1010-2R5155-R

N

Subtotal (1 pack of 80 units)*

PHP35,249.04

(exc. VAT)

PHP39,478.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
80 +PHP440.613PHP35,249.04

*price indicative

RS Stock No.:
678-345
Mfr. Part No.:
B1010-2R5155-R
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Capacitance

1.5F

Product Type

Supercapacitor

Voltage

2.5V

Mount Type

Through Hole

Construction

Cylindrical Can

Packaging

Bulk

Height

10.5mm

Polarity

Polar

Length

14.8mm

Minimum Operating Temperature

-25°C

Diameter

10.5mm

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

70°C

Lifetime

1000 h

Lead Pitch

5mm

Standards/Approvals

UL

Width

10.5mm

Series

B1010

Automotive Standard

No

Tolerance

-20 to +80 %

Leakage Current

7μA

Equivalent Series Resistance ESR

0.3Ω

COO (Country of Origin):
CN
The Eaton Supercapacitor is an Advanced cylindrical cell designed to deliver exceptional performance in energy storage applications. Featuring a unique electrochemical double layer capacitor (EDLC) construction, this product boasts ultra-high capacitance, making it Ideal for diverse applications, from main power supply to hybrid battery packs. With its long cycle life and very low ESR, it ensures efficient operation with minimal leakage currents. Additionally, its robust design is UL recognized, ensuring reliability in critical use cases.

High specific capacitance enhances energy storage efficiency

Low leakage currents contribute to energy conservation

Long cycle life ensures durability supporting prolonged usage

Suitable for applications from micro amps to several amps for milliseconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy