Panasonic 270 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 665-161
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP587.54
(exc. VAT)
PHP658.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP117.508 | PHP587.54 |
| 50 - 245 | PHP95.116 | PHP475.58 |
| 250 - 495 | PHP72.916 | PHP364.58 |
| 500 + | PHP64.686 | PHP323.43 |
*price indicative
- RS Stock No.:
- 665-161
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 270μF | |
| Voltage | 25V dc | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Negative | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Equivalent Series Resistance ESR | 0.25Ω | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 2.8A | |
| Series | ZK | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 270μF | ||
Voltage 25V dc | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Negative | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Standards/Approvals AEC-Q200, RoHS | ||
Equivalent Series Resistance ESR 0.25Ω | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.8A | ||
Series ZK | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors offer high capacitance and high ripple current compared to the ZC series, ensuring superior performance. They feature an endurance rating of 4000 hours at 125 degrees Celsius, providing high-temperature and long-life reliability. With low Equivalent Series Resistance, their characteristics dependencies in frequency and low temperature remain minimal, similar to polymer-type capacitors.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 270 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 100 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 150 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 330 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 680 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 560 μF Aluminium Polymer Capacitor 25V dc, Surface
