Panasonic 150 μF Aluminium Polymer Capacitor 25V dc, Surface
- RS Stock No.:
- 665-160
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP920.55
(exc. VAT)
PHP1,031.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 900 unit(s) shipping from April 12, 2027
- Plus 900 unit(s) shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP92.055 | PHP920.55 | - |
| 100 - 490 | PHP74.544 | PHP745.44 | 19% |
| 500 - 990 | PHP57.032 | PHP570.32 | 38% |
| 1000 + | PHP50.621 | PHP506.21 | 45% |
*price indicative
- RS Stock No.:
- 665-160
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 25V dc | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Negative | |
| Length | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 h | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | ZK | |
| Ripple Current | 2.8A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 25V dc | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Negative | ||
Length 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 h | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series ZK | ||
Ripple Current 2.8A | ||
- COO (Country of Origin):
- JP
Panasonic Aluminium Capacitor, 150μF Capacitance, 25V Voltage - EEHZK1E151XV
This aluminium capacitor is a polar surface-mount component designed for electronic and automotive control systems where compact, high-temperature decoupling is required. It employs a conductive polymer hybrid electrolyte to deliver stable capacitance for power filtering and transient suppression in demanding environments.
Features and Benefits:
• 150μF capacitance providing effective bulk energy storage
• 25V voltage rating enabling moderate-voltage power rails
• Low ESR 30mΩ reducing heat generation and voltage ripple
• 1800mA ripple current supporting high-frequency smoothing
• 125°C maximum operating temperature allowing elevated-heat use
• 4000h rated lifetime for prolonged service at specified conditions
• 25V voltage rating enabling moderate-voltage power rails
• Low ESR 30mΩ reducing heat generation and voltage ripple
• 1800mA ripple current supporting high-frequency smoothing
• 125°C maximum operating temperature allowing elevated-heat use
• 4000h rated lifetime for prolonged service at specified conditions
Applications
• Suitable for power-supply filtering in automotive ECUs
• Ideal for DC to DC converter output smoothing in control units
• Used with motor-control drives requiring high ripple endurance
• Can be used for transient suppression on vehicle electronics
• Used for general-purpose decoupling in industrial automation
• Ideal for DC to DC converter output smoothing in control units
• Used with motor-control drives requiring high ripple endurance
• Can be used for transient suppression on vehicle electronics
• Used for general-purpose decoupling in industrial automation
What mounting format does it require on a board?
It is a surface-mount device supplied on tape for automated placement and has lead-style terminations compatible with reflow processes.
How does the component behave across temperature extremes?
It operates from -55°C to 125°C, maintaining capacitance stability and rated ripple handling within that range.
What tolerance should designers assume when calculating capacitance?
The component is specified with a ±20% tolerance, which should be included in filter and timing margin calculations.
Which industry standard verifies its suitability for automotive use?
It conforms to AEC-Q200 assessment criteria for electronic components intended for vehicle applications.
Related links
- Panasonic 150 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 560 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 47 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 470 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 56 μF Aluminium Polymer Capacitor 25V dc, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 25V dc, Surface
