Panasonic 68 μF Aluminium Polymer Capacitor 25V dc, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP497.60

(exc. VAT)

PHP557.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 90PHP49.76PHP497.60
100 - 490PHP40.287PHP402.87
500 - 990PHP30.813PHP308.13
1000 +PHP27.369PHP273.69

*price indicative

Packaging Options:
RS Stock No.:
665-156
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68μF

Product Type

Aluminium Polymer Capacitor

Voltage

25V dc

Construction

Conductive Polymer Hybrid Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Tape

Polarity

Negative

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

4000 h

Automotive Standard

AEC-Q200

Series

ZC

Ripple Current

2A

Leakage Current

0pA

Tolerance

±20 %

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors exhibit minimal characteristic dependencies in frequency and low temperatures, similar to polymer-type capacitors. They feature an endurance rating of 4000 hours at 125 degrees Celsius, ensuring high-temperature and long-life performance. With low Equivalent Series Resistance and high ripple current, they achieve over 85 percent lower ESR compared to V-TP capacitors. Additionally, they offer high-withstand voltage capabilities.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy