Panasonic 330 μF Aluminium Polymer Capacitor 25V dc, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP594.24

(exc. VAT)

PHP665.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from August 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP118.848PHP594.24-
50 - 245PHP96.266PHP481.3319%
250 - 495PHP73.682PHP368.4138%
500 +PHP65.452PHP327.2644%

*price indicative

Packaging Options:
RS Stock No.:
665-155
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330μF

Product Type

Aluminium Polymer Capacitor

Voltage

25V dc

Construction

Conductive Polymer Hybrid Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Tape

Height

10.5mm

Polarity

Negative

Length

10.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

125°C

Lifetime

4000 h

Standards/Approvals

RoHS, AEC-Q200

Tolerance

±20 %

Equivalent Series Resistance ESR

36mΩ

Ripple Current

2.9A

Automotive Standard

AEC-Q200

Series

ZC

COO (Country of Origin):
JP

Panasonic Aluminium Capacitor, 330μF Capacitance, 25V Voltage - EEHZC1E331V


This aluminium capacitor provides high-performance energy storage for electronic and automotive control systems, designed for surface-mount assembly and polarised applications. It is intended for demanding operating environments where elevated temperature tolerance and automotive qualification are necessary, offering a Compact cylindrical footprint suited to modern board layouts.

Features and Benefits:


• 330μF capacitance delivers stable bulk filtering and decoupling
• 25V rated voltage supports low-voltage power rails
• 20mΩ low ESR reduces heat generation and improves efficiency
• 2000mA ripple current capability handles high AC stress
• 125°C maximum temperature enables operation in hot environments
• ±20% tolerance ensures predictable performance in designs

Applications


• Suitable for power-supply smoothing in automotive ECUs
• Ideal for motor-control inverter filtering in automation
• Used with DC to DC converters on Compact surface-mount boards
• Can be used for transient suppression in electronic control modules
• Suitable for high-temperature sensing and measurement electronics

What termination style does it use for PCB mounting?


It uses lead terminations designed for surface-mount placement and tape packaging for automated assembly.

How does the leakage behaviour affect standby circuits?


The specified leakage current of 82.5μA minimises parasitic drain, helping preserve charge in low-current standby applications.

What longevity can designers expect under continuous operation?


The expected operational lifetime is 4000h, applicable when operated within its rated temperature and electrical limits.

Which industry reliability standard does it meet for automotive use?


It conforms to the AEC-Q200 standard, indicating suitability for automotive electronics qualification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy