Panasonic 150 μF Capacitor 63V dc, Radial, Through Hole - EEUFC1J151 Radial Lead
- RS Stock No.:
- 572-283
- Mfr. Part No.:
- EEUFC1J151
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP72.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP240.00
(exc. VAT)
PHP268.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from March 22, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP48.00 | PHP240.00 | - |
| 50 - 245 | PHP46.56 | PHP232.80 | PHP72.00 |
| 250 - 495 | PHP45.164 | PHP225.82 | PHP709.00 |
| 500 - 995 | PHP43.806 | PHP219.03 | PHP2,097.00 |
| 1000 + | PHP42.494 | PHP212.47 | PHP5,506.00 |
*price indicative
- RS Stock No.:
- 572-283
- Mfr. Part No.:
- EEUFC1J151
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 690mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 178mΩ | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 690mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 178mΩ | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
FC Series 120μF - 270μF
Applications
Related links
- Panasonic 150 μF Capacitor 63V dc Through Hole - EEUFC1J151 Radial Lead
- Panasonic 150 μF Capacitor 63V dc Through Hole - EEUFR1J151B Radial Lead
- Panasonic 120 μF Capacitor 63V dc Through Hole - EEUFR1J121 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J4R7S Radial Lead
