Panasonic 56 μF Capacitor 100V dc, Through Hole - EEUFC2A560 Radial Lead
- RS Stock No.:
- 572-136
- Distrelec Article No.:
- 304-37-346
- Mfr. Part No.:
- EEUFC2A560
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP279.00
(exc. VAT)
PHP312.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 175 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP55.80 | PHP279.00 |
| 50 - 245 | PHP54.126 | PHP270.63 |
| 250 - 495 | PHP52.502 | PHP262.51 |
| 500 - 995 | PHP50.926 | PHP254.63 |
| 1000 + | PHP49.40 | PHP247.00 |
*price indicative
- RS Stock No.:
- 572-136
- Distrelec Article No.:
- 304-37-346
- Mfr. Part No.:
- EEUFC2A560
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 56μF | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 463mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 240mΩ | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 56μF | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 463mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 240mΩ | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
FC Series 1uF - 100uF
Applications
Related links
- Panasonic 56 μF Capacitor 100V dc, Through Hole - EEUFC2A560 Radial Lead
- Panasonic 56 μF Capacitor 100V dc Through Hole - EEUFS2A560L Radial Lead
- Panasonic 56 μF Capacitor 100V dc Through Hole - EEUFS2A560LB Radial Lead
- Panasonic 33 μF Capacitor 100V dc, Through Hole - EEUFS2A330B Radial Lead
- Panasonic 120 μF Capacitor 100V dc, Through Hole - EEUFS2A121 Radial Lead
- Panasonic 220 μF Capacitor 100V dc, Through Hole - EEUFC2A221 Radial Lead
- Panasonic 39 μF Capacitor 100V dc, Through Hole - EEUFC2A390 Radial Lead
- Panasonic 220 μF Capacitor 100V dc, Through Hole - ECA2AM221 Radial Lead
