Panasonic 2200 μF Capacitor 6.3V dc, Through Hole - EEUFC0J222S Radial Lead
- RS Stock No.:
- 571-925
- Mfr. Part No.:
- EEUFC0J222S
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP481.50
(exc. VAT)
PHP539.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 570 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP96.30 | PHP481.50 | - |
| 50 - 245 | PHP93.408 | PHP467.04 | 3% |
| 250 - 495 | PHP90.606 | PHP453.03 | 5% |
| 500 - 995 | PHP87.884 | PHP439.42 | 8% |
| 1000 + | PHP85.25 | PHP426.25 | 11% |
*price indicative
- RS Stock No.:
- 571-925
- Mfr. Part No.:
- EEUFC0J222S
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 15mm | |
| Polarity | Polar | |
| Length | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.7A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 43mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 15mm | ||
Polarity Polar | ||
Length 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.7A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 43mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FC Series 1800μF - 15000μF
Applications
Related links
- Panasonic 2200 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc, Through Hole - EEUFS0J222 Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc, Through Hole - EEUFM0J222L Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc Through Hole - EEUFC0J222 Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc Through Hole - EEUFK0J222L Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc Through Hole - EEUFR0J222 Radial Lead
- Panasonic 2200 μF Capacitor 6.3V dc Through Hole - EEUFK0J222 Radial Lead
