Panasonic 33 μF Capacitor 10V dc, Surface Mount - EEEHB1A330AR

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP96.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP119.36

(exc. VAT)

PHP133.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP23.872PHP119.36-
25 - 370PHP19.998PHP99.99PHP96.85
375 - 1245PHP17.312PHP86.56PHP2,460.00
1250 - 1495PHP15.67PHP78.35PHP10,252.50
1500 +PHP14.772PHP73.86PHP13,650.00

*price indicative

RS Stock No.:
569-350
Mfr. Part No.:
EEEHB1A330AR
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

33μF

Voltage

10V dc

Mount Type

Surface Mount

Polarity

Polar

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lifetime

2000 h

Series

HB SMD

Leakage Current

3μA

Ripple Current

43mA

Tolerance

±20 %

COO (Country of Origin):
JP

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)

Some capacitors within this range can withstand high reflow temperatures

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy