Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEEHD1V221AP 500

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP56.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP377.30

(exc. VAT)

PHP422.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 445 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP75.46PHP377.30-
25 - 370PHP73.19PHP365.95PHP56.75
375 - 1245PHP70.99PHP354.95PHP1,676.25
1250 - 1495PHP68.86PHP344.30PHP8,250.00
1500 +PHP66.794PHP333.97PHP12,999.00

*price indicative

RS Stock No.:
569-219
Mfr. Part No.:
EEEHD1V221AP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

5000 h

Series

HD SMD

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

800mΩ

Tolerance ±

0.2

Ripple Current

220mA

Leakage Current

3μA

HD Series


Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy