Panasonic 10 μF Capacitor 63V dc, Surface Solder - EEETG1J100P 1000
- RS Stock No.:
- 568-935
- Mfr. Part No.:
- EEETG1J100P
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 568-935
- Mfr. Part No.:
- EEETG1J100P
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 6.2mm | |
| Length | 6.2mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Tolerance ± | 0.2 | |
| Ripple Current | 55mA | |
| Series | TG | |
| Equivalent Series Resistance ESR | 2.2Ω | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 6.2mm | ||
Length 6.2mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Tolerance ± 0.2 | ||
Ripple Current 55mA | ||
Series TG | ||
Equivalent Series Resistance ESR 2.2Ω | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 10 μF Capacitor 63V dc, Surface Solder - EEETG1J100P 1000
- Panasonic 4.7 μF Capacitor 63V dc, Surface Solder - EEEFK1J4R7R 1000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 1000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J100P 1000
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 1000
- Panasonic 22 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder - EEEFK1J220P 1000
- Panasonic 68 μF Capacitor 63V dc, Surface Solder - EEEFK1J680UP 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
