Panasonic 68 μF Capacitor 16V dc, Surface Solder - EEEFP1C680AP 1000
- RS Stock No.:
- 568-880
- Distrelec Article No.:
- 304-37-307
- Mfr. Part No.:
- EEEFP1C680AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP165.62
(exc. VAT)
PHP185.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP33.124 | PHP165.62 | - |
| 25 - 370 | PHP32.13 | PHP160.65 | 3% |
| 375 - 1245 | PHP30.202 | PHP151.01 | 8% |
| 1250 - 1495 | PHP27.484 | PHP137.42 | 17% |
| 1500 + | PHP24.186 | PHP120.93 | 26% |
*price indicative
- RS Stock No.:
- 568-880
- Distrelec Article No.:
- 304-37-307
- Mfr. Part No.:
- EEEFP1C680AP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 5.8mm | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 260mΩ | |
| Ripple Current | 300mA | |
| Automotive Standard | AEC-Q200 | |
| Series | FP SMD | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 5.8mm | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 260mΩ | ||
Ripple Current 300mA | ||
Automotive Standard AEC-Q200 | ||
Series FP SMD | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 68 μF Capacitor 16V dc, Surface Solder - EEEFP1C680AP 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFK1C101P 1000
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 1000
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 1000
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFT1C101AR 1000
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFT1C221AP 1000
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFK1C221P 1000
