Nichicon 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Surface Mount - UUA1V101MNL1GS Chip
- RS Stock No.:
- 566-975
- Mfr. Part No.:
- UUA1V101MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP876.02
(exc. VAT)
PHP981.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,000 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 80 | PHP43.801 | PHP876.02 |
| 100 + | PHP42.496 | PHP849.92 |
*price indicative
- RS Stock No.:
- 566-975
- Mfr. Part No.:
- UUA1V101MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Package/Case | Chip | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2011/65/EU, EU 2015/863 | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 410mA | |
| Tolerance ± | 20% | |
| Leakage Current | 3μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Package/Case Chip | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2011/65/EU, EU 2015/863 | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 410mA | ||
Tolerance ± 20% | ||
Leakage Current 3μA | ||
The Nichicon Aluminum electrolytic capacitors, 6mmL chip type, with long life assurance. Offers a load life of 3000 to 5000 hours at +105°C, designed for surface mounting on high-density PCBs, ensuring reliability in compact electronic applications.
RoHS compliant directive
AEC Q200 Qualified
Related links
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35V dc, Surface Surface Mount - UUA1V220MCL1GS Chip
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 900
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V471SP 500
- Panasonic 47 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFT1V470AR 1000
- Panasonic 10 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 2000
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEVFK1V471Q 200
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFPV101XAP 900
