Capacitor,Aluminium,50V,4.7uF,dia.5x11

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
374-253P
Mfr. Part No.:
BSME500ELL4R7ME11D
Manufacturer:
Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all

Brand

Nippon Chemi-Con

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Leakage Current

3 μA, 10 μA

Ripple Current

34mA

Series

SME

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy