Capacitor,Aluminium,25V,47uF,dia.6.3x11

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
374-207P
Mfr. Part No.:
BSME250ELL470MF11D
Manufacturer:
Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all

Brand

Nippon Chemi-Con

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

95mA

Leakage Current

3 μA, 10 μA

Series

SME

Tolerance

±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy