Capacitor,Aluminium,16V,10uF,dia.5x11
- RS Stock No.:
- 374-134P
- Mfr. Part No.:
- BSME160ELL100ME11D
- Manufacturer:
- Nippon Chemi-Con
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 374-134P
- Mfr. Part No.:
- BSME160ELL100ME11D
- Manufacturer:
- Nippon Chemi-Con
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2mm | |
| Series | SME | |
| Ripple Current | 42mA | |
| Leakage Current | 3 μA, 10 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2mm | ||
Series SME | ||
Ripple Current 42mA | ||
Leakage Current 3 μA, 10 μA | ||
Tolerance ±20% | ||
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
