Panasonic 470 μF Aluminium Capacitor 10V dc, Through Hole - EEUEB1A471S Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
282-361P
Mfr. Part No.:
EEUEB1A471S
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Capacitor

Capacitance

470μF

Voltage

10V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Packaging

Tape

Polarity

Polar

Length

31.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

180mA

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Series

EB-A

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

0.3%

COO (Country of Origin):
MY
The Panasonic Aluminium Electrolytic Capacitor is a radial lead type with a 470μF capacitance and 10V rating. Designed for endurance of 5000 to 10000 hours at 105°C, it ensures exceptional reliability and durability.

RoHS compliance

High ripple current handling at high frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy