Panasonic 33 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CM330 Radial Lead
- RS Stock No.:
- 277-895
- Mfr. Part No.:
- ECA1CM330
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 277-895
- Mfr. Part No.:
- ECA1CM330
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | M-A | |
| Dissipation Factor | 150% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series M-A | ||
Dissipation Factor 150% | ||
- COO (Country of Origin):
- MY
The Panasonic M-A Series Aluminium Electrolytic Capacitor is a radial lead type with a 33μF capacitance and 16VDC rating. Designed for endurance up to 85°C for 2000 hours, it offers reliable performance and long life in compact applications.
RoHS compliance
Smaller than series SU
Related links
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C102 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole Radial Lead
- Panasonic 2200 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CM222 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C101 Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100 Radial Lead
