Nichicon 150 μF Capacitor 450V dc, Snap-in - LGX2W151MELZ40

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP840.26

(exc. VAT)

PHP941.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 8PHP420.13PHP840.26-
10 - 18PHP407.53PHP815.062%
20 +PHP395.31PHP790.625%

*price indicative

RS Stock No.:
270-701
Mfr. Part No.:
LGX2W151MELZ40
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150μF

Product Type

Capacitor

Voltage

450V dc

Construction

Radial Can

Mount Type

Snap-in

Height

40mm

Polarity

Polar

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Capacitor Ripple Current

880mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Standards/Approvals

RoHS, EU

Lifetime

5000 h

Automotive Standard

No

Series

GX

Leakage Current

770μA

Tolerance

±20 %

Dissipation Factor

20%

GX Series


Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy