KEMET 1000 μF Capacitor 450V dc, Screw - PEH200YK4100MU2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,932.54

(exc. VAT)

PHP4,404.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from November 23, 2026
  • Plus 16 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,932.54
10 - 24PHP3,814.56
25 - 49PHP3,700.14
50 - 99PHP3,589.14
100 +PHP3,481.45

*price indicative

Packaging Options:
RS Stock No.:
190-018
Mfr. Part No.:
PEH200YK4100MU2
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor

Capacitance

1000μF

Voltage

450V dc

Mount Type

Screw

Construction

Cylindrical Can

Packaging

Bag

Height

106.5mm

Polarity

Polar

Length

106.5mm

Minimum Operating Temperature

-40°C

Diameter

51.6mm

Capacitor Ripple Current

6.7A

Termination Type

Screw

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

12000 h

Standards/Approvals

RoHS, IEC 60384-4

Tolerance

±20 %

Leakage Current

5.4mA

Series

PEH200

Automotive Standard

No

Equivalent Series Resistance ESR

60mΩ

PEH200 Series


The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.

Features


Industrial grade

Long life, high performance electrolytic capacitors

High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Applications


Ground power units,

Uninterruptible power supplies;Welding equipment and drives

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Note

Screws and washers are not supplied.

Standards

IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy