KEMET 220 μF Capacitor 450V dc, Screw - PEH200YC3220MU2
- RS Stock No.:
- 189-995
- Mfr. Part No.:
- PEH200YC3220MU2
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,124.55
(exc. VAT)
PHP2,379.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP2,124.55 |
| 25 - 49 | PHP1,980.15 |
| 50 - 74 | PHP1,862.73 |
| 75 - 99 | PHP1,780.02 |
| 100 + | PHP1,736.86 |
*price indicative
- RS Stock No.:
- 189-995
- Mfr. Part No.:
- PEH200YC3220MU2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Packaging | Bag | |
| Height | 76.5mm | |
| Polarity | Polar | |
| Length | 76.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36.6mm | |
| Capacitor Ripple Current | 2.5A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lifetime | 10000 h | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | PEH200 | |
| Equivalent Series Resistance ESR | 240mΩ | |
| Leakage Current | 4.3mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Packaging Bag | ||
Height 76.5mm | ||
Polarity Polar | ||
Length 76.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36.6mm | ||
Capacitor Ripple Current 2.5A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lifetime 10000 h | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series PEH200 | ||
Equivalent Series Resistance ESR 240mΩ | ||
Leakage Current 4.3mA | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 220 μF Capacitor 450V dc, Screw - PEH200YC3220MU2
- KEMET 220 μF Capacitor 450V dc, Screw
- KEMET 220 μF Capacitor 450V dc, Screw - ALS40A221DE450
- KEMET 220 μF Capacitor 450V dc, Screw - ALS30A221DB450
- KEMET 4700 μF Capacitor 450V dc, Screw
- KEMET 470 μF Capacitor 450V dc, Screw
- KEMET 2200 μF Capacitor 450V dc, Screw
- KEMET 1200 μF Capacitor 450V dc, Screw - ALS70A122DF450
