KEMET 0.1 F Capacitor 63V dc, Screw - PEH200MV6100MU2
- RS Stock No.:
- 189-816
- Mfr. Part No.:
- PEH200MV6100MU2
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP9,179.07
(exc. VAT)
PHP10,280.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP9,179.07 | - |
| 25 - 49 | PHP8,903.71 | 2% |
| 50 - 74 | PHP8,636.58 | 5% |
| 75 - 99 | PHP8,377.46 | 8% |
| 100 + | PHP8,126.12 | 11% |
*price indicative
- RS Stock No.:
- 189-816
- Mfr. Part No.:
- PEH200MV6100MU2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.1F | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Bag | |
| Height | 149.2mm | |
| Polarity | Polar | |
| Length | 149.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Capacitor Ripple Current | 34.3A | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 19000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Series | PEH200 | |
| Equivalent Series Resistance ESR | 5mΩ | |
| Leakage Current | 22.9mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.1F | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Bag | ||
Height 149.2mm | ||
Polarity Polar | ||
Length 149.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Capacitor Ripple Current 34.3A | ||
Termination Type Screw | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 19000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Series PEH200 | ||
Equivalent Series Resistance ESR 5mΩ | ||
Leakage Current 22.9mA | ||
Tolerance ±20 % | ||
PEH200 Series
The PEH200 series of aluminium electrolytic converters from KEMET offer long life with low ESR and ESL in a compact size. These electrolytic capacitors feature a polarised, welded design with extended cathode construction, heavy duty screw terminals, plastic insulation and a safety vent. The sealing system allows for a low gas-diffusion rate of electrolyte and electrolyte leakage-free operation.
Features
Industrial grade
Long life, high performance electrolytic capacitors
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Applications
Ground power units,
Uninterruptible power supplies;Welding equipment and drives
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers are not supplied.
Standards
IEC 384-4 long life grade 40/85/56, DIN
AEC-Q200 qualified
AEC-Q200 qualified
Related links
- KEMET 0.1 F Capacitor 63V dc, Screw - PEH200MV6100MU2
- KEMET 0.1 F Capacitor 63V dc, Screw - ALS31A104NP063
- KEMET 0.1 F Capacitor 63V dc, Screw - ALS30A104NP063
- TDK 0.1 F Capacitor 63V dc, Screw - B41456B8100M600
- TDK 0.1 F Capacitor 63V dc, Screw
- TDK 0.1 F Capacitor 63V dc, Screw - B41560A8100M600
- Vishay 0.1 F Capacitor 63V dc, Screw - MAL210128104E3
- KEMET 0.1 F Capacitor 40V dc, Screw
