Toshin Kogyo 10 μF Capacitor 25V dc, Through Hole - 1EUTWE100M Solder
- RS Stock No.:
- 156-447
- Mfr. Part No.:
- 1EUTWE100M
- Manufacturer:
- Toshin Kogyo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 156-447
- Mfr. Part No.:
- 1EUTWE100M
- Manufacturer:
- Toshin Kogyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshin Kogyo | |
| Product Type | Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Bulk | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 30mA | |
| Maximum Operating Temperature | 105°C | |
| Width | 5mm | |
| Standards/Approvals | CE, JIS | |
| Lifetime | 2000 h | |
| Lead Pitch | 2mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | UTWE | |
| Automotive Standard | No | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Toshin Kogyo | ||
Product Type Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Bulk | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Capacitor Ripple Current 30mA | ||
Maximum Operating Temperature 105°C | ||
Width 5mm | ||
Standards/Approvals CE, JIS | ||
Lifetime 2000 h | ||
Lead Pitch 2mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series UTWE | ||
Automotive Standard No | ||
Dissipation Factor 0.16% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Toshin Kogyo 22μF Electrolytic Capacitor 25V dc, Through Hole - 1EUTWE220M
- Toshin Kogyo 470μF Electrolytic Capacitor 25V dc, Through Hole - 1EUTWE471M
- Toshin Kogyo 470μF Electrolytic Capacitor 35V dc, Through Hole - 1VUTWE471M
- Toshin Kogyo 2.2μF Electrolytic Capacitor 50V dc, Through Hole - 1HUTWE2R2M
- Toshin Kogyo 220μF Electrolytic Capacitor 16V dc, Through Hole - 1CUTWE221M
- Toshin Kogyo 100μF Electrolytic Capacitor 16V dc, Through Hole - 1CUTWE101M
- Toshin Kogyo 10μF Electrolytic Capacitor 35V dc, Through Hole - 1VUTWE100M
- Toshin Kogyo 10μF Electrolytic Capacitor 16V dc, Through Hole - 1CUTWE100M
