Panasonic 1 μF Capacitor 35V dc, Surface Solder - EEEFC1V1R0R
- RS Stock No.:
- 155-775
- Mfr. Part No.:
- EEEFC1V1R0R
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP93.59
(exc. VAT)
PHP104.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 610 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 245 | PHP18.718 | PHP93.59 |
| 250 - 495 | PHP18.16 | PHP90.80 |
| 500 - 2495 | PHP17.614 | PHP88.07 |
| 2500 + | PHP17.084 | PHP85.42 |
*price indicative
- RS Stock No.:
- 155-775
- Mfr. Part No.:
- EEEFC1V1R0R
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 1μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 60mA | |
| Leakage Current | 3μA | |
| Series | FC | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 1μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 60mA | ||
Leakage Current 3μA | ||
Series FC | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP

FC Series (Low ESR)
Panasonic FC Series Type V electrolytic capacitors feature low impedance and 1000 hours endurance at +105°C. Vibration proof options are available.
AEC-Q200 qualified (some deviations apply)
Half the impedance of the HA series from Panasonic
High reliability
Long life
Low impedance
High ripple current
Pb-Free reflow soldering compliant
Applications
These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 680 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 200
- Panasonic 330 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEVFK1V471Q 200
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFK1V330P 1000
- Panasonic 220 μF Capacitor 35V dc, Surface Solder 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 900
